


LT1616ES6#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1616ES6#TRPBFTR-ND - Tape & Reel (TR) 505-LT1616ES6#TRPBFCT-ND - Cut Tape (CT) 505-LT1616ES6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1616ES6#TRPBF |
Description | IC REG BUCK ADJ 600MA TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1616ES6#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 21.75V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.75000 | $61.75 |
10 | $41.17000 | $411.70 |
25 | $35.81320 | $895.33 |
100 | $29.75830 | $2,975.83 |
250 | $26.78528 | $6,696.32 |
500 | $25.55674 | $12,778.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $25.55674 | $63,891.85 |