LT1236BIS8-5#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,133
Unit Price: $71.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 655
Unit Price: $78.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 328
Unit Price: $78.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 156
Unit Price: $113.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,820
Unit Price: $113.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 583
Unit Price: $75.07000
Datasheet

Similar


Analog Devices Inc.
In Stock: 891
Unit Price: $75.07000
Datasheet

Similar


Analog Devices Inc.
In Stock: 548
Unit Price: $99.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,516
Unit Price: $99.50000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1236BIS8-5#TR

DigiKey Part Number
LT1236BIS8-5#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1236BIS8-5#TR
Description
IC VREF SERIES 5V 8SOIC
Customer Reference
Detailed Description
Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1236BIS8-5#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
3µVp-p
Noise - 10Hz to 10kHz
2.2µVrms
Voltage - Input
7.2V ~ 40V
Current - Supply
1.5mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types