LT1611CS5#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 5,733
Unit Price: $726.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,575
Unit Price: $726.25000
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1611CS5#TR

DigiKey Part Number
LT1611CS5#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1611CS5#TR
Description
IC REG CUK ADJ 550MA SOT23-5
Customer Reference
Detailed Description
Cuk Switching Regulator IC Negative Adjustable -0.9V 1 Output 550mA (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LT1611CS5#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.9V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-10V (Switch)
Current - Output
Frequency - Switching
1.4MHz
Synchronous Rectifier
No
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types