


LT1611CS5#TRPBF | |
---|---|
DigiKey Part Number | LT1611CS5#TRPBFTR-ND - Tape & Reel (TR) LT1611CS5#TRPBFCT-ND - Cut Tape (CT) LT1611CS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1611CS5#TRPBF |
Description | IC REG CUK ADJ 550MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cuk Switching Regulator IC Negative Adjustable -0.9V 1 Output 550mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LT1611CS5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -10V (Switch) | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.33000 | $68.33 |
10 | $45.86000 | $458.60 |
25 | $40.00760 | $1,000.19 |
100 | $33.38240 | $3,338.24 |
250 | $30.13076 | $7,532.69 |
500 | $29.32650 | $14,663.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $29.32650 | $73,316.25 |