LT1579CS8-5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $52.57010
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1579CS8-5

DigiKey Part Number
LT1579CS8-5-ND
Manufacturer
Manufacturer Product Number
LT1579CS8-5
Description
IC LDO REG SMART DUAL 5V 8-SOIC
Customer Reference
Detailed Description
Battery Power Management IC 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1579CS8-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Function
Power Management
Battery Chemistry
-
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types