


LT1579CS8-5#PBF | |
---|---|
DigiKey Part Number | 505-LT1579CS8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1579CS8-5#PBF |
Description | IC BATT PWR MGMT MULTI 1C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Multi-Chemistry 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1579CS8-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Reverse Battery, Reverse Current | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $52.57010 | $5,257.01 |