
LT1568CGN | |
---|---|
DigiKey Part Number | LT1568CGN-ND |
Manufacturer | |
Manufacturer Product Number | LT1568CGN |
Description | IC FILTER BUILDING BLOCK 16SSOP |
Customer Reference | |
Detailed Description | Band Pass Filter IC Band Pass 2nd Order 200kHz 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1568CGN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Filter Type | Band Pass | |
Frequency - Cutoff or Center | 200kHz | |
Number of Filters | 2 | |
Filter Order | 2nd | |
Voltage - Supply | 2.7V ~ 11V, ±2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |