LT1534CS-1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 19
Unit Price: $106.25000
Datasheet
16 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1534CS-1

DigiKey Part Number
LT1534CS-1-ND
Manufacturer
Manufacturer Product Number
LT1534CS-1
Description
IC REG BOOST CUK ADJ 2A 16SO
Customer Reference
Detailed Description
Boost, Cuk, Flyback Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 2A (Switch) 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1534CS-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
23V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
35V (Switch)
Current - Output
Frequency - Switching
20kHz ~ 250kHz
Synchronous Rectifier
No
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types