LT1513IR#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $62.19832
Datasheet
7-DDPAK Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7-DDPAK Top
7-DDPAK

LT1513IR#TRPBF

DigiKey Part Number
LT1513IR#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1513IR#TRPBF
Description
IC BAT CHG MULT-CHEM 1CL D2PAK-7
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry DDPAK-7
Datasheet
 Datasheet
EDA/CAD Models
LT1513IR#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
2A
Battery Pack Voltage
20V (Max)
Voltage - Supply (Max)
25V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
DDPAK-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$62.19832$46,648.74
Manufacturers Standard Package