


LT1513-2IR#TRPBF | |
---|---|
DigiKey Part Number | LT1513-2IR#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1513-2IR#TRPBF |
Description | IC BAT CHG MULT-CHEM 1CL D2PAK-7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry DDPAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | LT1513-2IR#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 20V (Max) | |
Voltage - Supply (Max) | 25V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | DDPAK-7 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $62.19832 | $46,648.74 |