
LT1511ISW#PBF | |
|---|---|
DigiKey Part Number | LT1511ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1511ISW#PBF |
Description | IC BATT CHG MULTI-CHEM 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1511ISW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 20V (Max) | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.02000 | $174.02 |
| 10 | $124.07400 | $1,240.74 |
| 32 | $108.04656 | $3,457.49 |
| 128 | $101.67531 | $13,014.44 |


