

LT1461BIS8-2.5#TRPBF | |
---|---|
DigiKey Part Number | 161-LT1461BIS8-2.5#TRPBFTR-ND - Tape & Reel (TR) 161-LT1461BIS8-2.5#TRPBFCT-ND - Cut Tape (CT) 161-LT1461BIS8-2.5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1461BIS8-2.5#TRPBF |
Description | IC VREF SERIES 0.06% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.06% 100 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1461BIS8-2.5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 100 mA | |
Tolerance | ±0.06% | |
Temperature Coefficient | 7ppm/°C | |
Noise - 0.1Hz to 10Hz | 8ppmp-p | |
Noise - 10Hz to 10kHz | 9.6ppmrms | |
Voltage - Input | 3V ~ 20V | |
Current - Supply | 70µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $111.34000 | $111.34 |
10 | $77.09100 | $770.91 |
25 | $68.16200 | $1,704.05 |
100 | $58.07510 | $5,807.51 |
250 | $56.57032 | $14,142.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $56.57032 | $141,425.80 |