


LT1460GCZ-2.5#PBF | |
|---|---|
DigiKey Part Number | 505-LT1460GCZ-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1460GCZ-2.5#PBF |
Description | IC VREF SERIES 0.25% TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.25% 40 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1460GCZ-2.5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 40 mA | |
Tolerance | ±0.25% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 10µVrms | |
Voltage - Input | 3.4V ~ 20V | |
Current - Supply | 165µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.03000 | $53.03 |
| 10 | $35.04900 | $350.49 |
| 25 | $30.36600 | $759.15 |
| 100 | $25.07510 | $2,507.51 |
| 300 | $22.02903 | $6,608.71 |
| 500 | $20.87908 | $10,439.54 |
| 1,000 | $20.80418 | $20,804.18 |

