
LTC7545AKSW#TR | |
---|---|
DigiKey Part Number | LTC7545AKSW#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC7545AKSW#TR |
Description | IC DAC 12BIT PAR MULTIPLY 20SOIC |
Customer Reference | |
Detailed Description | Bit Digital to Analog Converter 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC7545AKSW#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Mounting Type | Surface Mount | |
Base Product Number |