8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1358IS8#PBF

DigiKey Part Number
505-LT1358IS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1358IS8#PBF
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1358IS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
600V/µs
Gain Bandwidth Product
25 MHz
Current - Input Bias
120 nA
Voltage - Input Offset
200 µV
Current - Supply
2mA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$124.42000$124.42
10$86.80600$868.06
25$76.99000$1,924.75
100$65.90110$6,590.11
300$65.57393$19,672.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.