Direct
Similar
Similar
Similar
Similar
Similar



LT1355CN8 | |
|---|---|
DigiKey Part Number | LT1355CN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1355CN8 |
Description | IC OPAMP VFB 12MHZ 8DIP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1355CN8 Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 400V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 80 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1355CN8#PBF | Analog Devices Inc. | 157 | 505-LT1355CN8#PBF-ND | $105.40000 | Direct |
| AD746JNZ | Analog Devices Inc. | 42 | 505-AD746JNZ-ND | $170.68000 | Similar |
| AD827JNZ | Analog Devices Inc. | 107 | AD827JNZ-ND | $194.93000 | Similar |
| LM6172IN/NOPB | Texas Instruments | 164 | LM6172IN/NOPB-ND | $115.27000 | Similar |
| LM833P | Texas Instruments | 457 | 296-27907-5-ND | $56.81000 | Similar |




