
TLE2072AIP | |
|---|---|
DigiKey Part Number | 296-34392-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2072AIP |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2072AIP Models |
Category | Current - Supply 3.1mA (x2 Channels) |
Mfr | Current - Output / Channel 48 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 45V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 300 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.26000 | $42.26 |
| 10 | $32.22800 | $322.28 |
| 50 | $28.18980 | $1,409.49 |
| 100 | $26.94020 | $2,694.02 |
| 250 | $25.62016 | $6,405.04 |
| 500 | $24.82466 | $12,412.33 |
| 1,000 | $24.16981 | $24,169.81 |
| 2,500 | $23.47863 | $58,696.57 |

