

LTC1921CMS8#PBF | |
---|---|
DigiKey Part Number | LTC1921CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1921CMS8#PBF |
Description | IC DUAL PWR SUPPLY MONITOR 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Dual Power Supply Monitor 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1921CMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Dual Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 10V ~ 80V | |
Current - Supply | 160 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.54000 | $64.54 |
10 | $43.61400 | $436.14 |
50 | $34.80320 | $1,740.16 |
100 | $33.90140 | $3,390.14 |