LT1248CS#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2,498
Unit Price: $115.53000
Datasheet
16 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1248CS#TR

DigiKey Part Number
LT1248CS#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1248CS#TR
Description
IC PFC CTRLR AVERAGE CURR 16SOIC
Customer Reference
Detailed Description
PFC IC Average Current 300kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1248CS#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Mode
Average Current
Frequency - Switching
300kHz
Current - Startup
250 µA
Voltage - Supply
15.5V ~ 27V
Operating Temperature
0°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types