


LT1248CS#TRPBF | |
---|---|
DigiKey Part Number | 505-LT1248CS#TRPBFTR-ND - Tape & Reel (TR) 505-LT1248CS#TRPBFCT-ND - Cut Tape (CT) 505-LT1248CS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1248CS#TRPBF |
Description | IC PFC CTR AVERAGE 300KHZ 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 300kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1248CS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 300kHz | |
Current - Startup | 250 µA | |
Voltage - Supply | 15.5V ~ 27V | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $115.53000 | $115.53 |
10 | $80.17200 | $801.72 |
25 | $70.95280 | $1,773.82 |
100 | $60.53070 | $6,053.07 |
250 | $59.32448 | $14,831.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $59.32448 | $148,311.20 |