LT1246CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 59
Unit Price: $78.48000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $6.69650
Datasheet

Similar


Microchip Technology
In Stock: 395
Unit Price: $12.32000
Datasheet

Similar


Microchip Technology
In Stock: 72
Unit Price: $20.64000
Datasheet

Similar


Microchip Technology
In Stock: 999
Unit Price: $13.30000
Datasheet

Similar


Microchip Technology
In Stock: 457
Unit Price: $24.07000
Datasheet

Similar


Texas Instruments
In Stock: 4,900
Unit Price: $30.35000
Datasheet

Similar


Texas Instruments
In Stock: 5,318
Unit Price: $30.35000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1246CS8

DigiKey Part Number
LT1246CS8-ND
Manufacturer
Manufacturer Product Number
LT1246CS8
Description
IC REG CTRLR BUCK ISO CM 8-SOIC
Customer Reference
Detailed Description
Converter Offline Buck Topology Up to 1MHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1246CS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Buck
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 25V
Duty Cycle
100%
Frequency - Switching
Up to 1MHz
Fault Protection
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 100°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types