LT1243CN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 245
Unit Price: $63.88000
Datasheet

Similar


Microchip Technology
In Stock: 50
Unit Price: $16.83000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $12.72704
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $12.72704
Datasheet

Similar


Texas Instruments
In Stock: 1,027
Unit Price: $13.30000
Datasheet

Similar


Texas Instruments
In Stock: 1,172
Unit Price: $14.45000
Datasheet

Similar


STMicroelectronics
In Stock: 80
Unit Price: $8.70000
Datasheet

Similar


Texas Instruments
In Stock: 1,224
Unit Price: $12.64000
Datasheet
8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP

LT1243CN8

DigiKey Part Number
LT1243CN8-ND
Manufacturer
Manufacturer Product Number
LT1243CN8
Description
IC REG CTRLR BUCK 8DIP
Customer Reference
Detailed Description
Buck Regulator Positive, Isolation Capable Output Step-Down DC-DC Controller IC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1243CN8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8.2V ~ 25V
Frequency - Switching
500kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 100°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes