LT1236CCS8-5#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3,321
Unit Price: $60.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 633
Unit Price: $78.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 328
Unit Price: $78.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 352
Unit Price: $113.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,805
Unit Price: $113.32000
Datasheet

Similar


Analog Devices Inc.
In Stock: 573
Unit Price: $74.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 891
Unit Price: $74.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 840
Unit Price: $99.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,447
Unit Price: $99.37000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1236CCS8-5#TR

DigiKey Part Number
LT1236CCS8-5#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1236CCS8-5#TR
Description
IC VREF SERIES 5V 8SOIC
Customer Reference
Detailed Description
Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1236CCS8-5#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Reference Type
Series, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
15ppm/°C
Noise - 0.1Hz to 10Hz
3µVp-p
Noise - 10Hz to 10kHz
2.2µVrms
Voltage - Input
7.2V ~ 40V
Current - Supply
1.5mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types