LTC8043FS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $61.37722
Datasheet

Similar


Analog Devices Inc.
In Stock: 82
Unit Price: $155.35000
Datasheet

Direct


Texas Instruments
In Stock: 442
Unit Price: $103.29000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $51.83480
Datasheet

Similar


Texas Instruments
In Stock: 150
Unit Price: $143.36000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 96
Unit Price: $193.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 41
Unit Price: $197.56000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $115.19412
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 199
Unit Price: $157.08000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,147
Unit Price: $143.94000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $104.70420
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $88.72915
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC8043FS8#TR

DigiKey Part Number
LTC8043FS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC8043FS8#TR
Description
IC DAC 12BIT SER MULTIPLY 8SOIC
Customer Reference
Detailed Description
Bit Digital to Analog Converter 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC8043FS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types