
MAX543BCSA+T | |
|---|---|
DigiKey Part Number | 175-MAX543BCSA+TTR-ND - Tape & Reel (TR) 175-MAX543BCSA+TCT-ND - Cut Tape (CT) 175-MAX543BCSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX543BCSA+T |
Description | IC DAC 12BIT A-OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX543BCSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V, 11.4V ~ 15.75V | |
Voltage - Supply, Digital | 5V, 11.4V ~ 15.75V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $143.02000 | $143.02 |
| 10 | $113.63200 | $1,136.32 |
| 25 | $106.29880 | $2,657.47 |
| 100 | $98.23650 | $9,823.65 |
| 250 | $94.39484 | $23,598.71 |
| 500 | $92.07846 | $46,039.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $83.31868 | $208,296.70 |

