
LT1168AIS8#TRPBF | |
---|---|
DigiKey Part Number | LT1168AIS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1168AIS8#TRPBF |
Description | IC INST AMP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1168AIS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 40 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $88.37089 | $220,927.23 |