LT1139ACN#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 585
Unit Price: $116.91000
Datasheet
4/4 Transceiver Full RS232 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1139ACN#PBF

DigiKey Part Number
LT1139ACN#PBF-ND
Manufacturer
Manufacturer Product Number
LT1139ACN#PBF
Description
IC TRANSCEIVER FULL 4/4 24PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1139ACN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
250KBd
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
75$82.02760$6,152.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.