
LT1134ACN#PBF | |
|---|---|
DigiKey Part Number | LT1134ACN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1134ACN#PBF |
Description | IC TRANSCEIVER FULL 4/4 24PDIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1134ACN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 250KBd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.91000 | $116.91 |
| 15 | $89.26933 | $1,339.04 |
| 30 | $84.97467 | $2,549.24 |
| 105 | $79.04076 | $8,299.28 |
| 255 | $75.93667 | $19,363.85 |
| 510 | $73.99704 | $37,738.49 |
| 1,005 | $72.43166 | $72,793.82 |

