

LT1129IS8#TRPBF | |
---|---|
DigiKey Part Number | LT1129IS8#TRPBFTR-ND - Tape & Reel (TR) LT1129IS8#TRPBFCT-ND - Cut Tape (CT) LT1129IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1129IS8#TRPBF |
Description | IC REG LINEAR POS ADJ 700MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 700mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1129IS8#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 700mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 90 mA | |
PSRR | 64dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.27000 | $94.27 |
10 | $64.58400 | $645.84 |
25 | $56.84640 | $1,421.16 |
100 | $48.09990 | $4,809.99 |
250 | $45.33796 | $11,334.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $45.33795 | $113,344.88 |