
LT1464ACS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1464ACS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1464ACS8#PBF |
Description | IC OPAMP JFET 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1464ACS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.9V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 145µA (x2 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.44000 | $108.44 |
| 10 | $85.36400 | $853.64 |
| 25 | $79.60040 | $1,990.01 |
| 100 | $73.27080 | $7,327.08 |
| 300 | $69.73887 | $20,921.66 |
| 500 | $68.43314 | $34,216.57 |
| 1,000 | $66.93608 | $66,936.08 |








