


LT1220CN8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1220CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1220CN8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1220CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 250V/µs | |
Gain Bandwidth Product | 45 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 8mA | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.82000 | $80.82 |
| 10 | $62.96800 | $629.68 |
| 50 | $55.80920 | $2,790.46 |
| 100 | $53.59270 | $5,359.27 |
| 250 | $51.25216 | $12,813.04 |
| 500 | $49.84186 | $24,920.93 |
| 1,000 | $48.68098 | $48,680.98 |









