8-CDIP 05-08-1110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1122ACJ8

DigiKey Part Number
LT1122ACJ8-ND
Manufacturer
Manufacturer Product Number
LT1122ACJ8
Description
IC OPAMP JFET 1 CIRCUIT 8CERDIP
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1122ACJ8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
80V/µs
Gain Bandwidth Product
14 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
120 µV
Current - Supply
7.5mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.