
LT1675CMS8-1#TRPBF | |
---|---|
DigiKey Part Number | LT1675CMS8-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1675CMS8-1#TRPBF |
Description | IC VIDEO MULTIPLEXER 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Multiplexer IC Logic 8-MSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | LT1675CMS8-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Multiplexer | |
Applications | Professional Video | |
Standards | - | |
Control Interface | Logic | |
Voltage - Supply | 4V ~ 6V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $31.96121 | $79,903.03 |