8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1120AIS8#PBF

DigiKey Part Number
LT1120AIS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1120AIS8#PBF
Description
IC REG LINEAR POS ADJ 125MA 8-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 125mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1120AIS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.85V @ 125mA
Current - Output
Current - Quiescent (Iq)
40 µA
Current - Supply (Max)
20 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 675
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$113.57000$113.57
10$78.77000$787.70
25$69.69320$1,742.33
100$59.43060$5,943.06
300$58.12930$17,438.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.