Direct
Similar
Similar
Similar

CDRH74-221MC | |
|---|---|
DigiKey Part Number | 308-1189-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH74-221MC |
Description | FIXED IND 220UH 360MA 1.17 OHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 360 mA 1.17Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.17Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |





