DDPAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DDPAK-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1085IM-3.6#PBF

DigiKey Part Number
505-LT1085IM-3.6#PBF-ND
Manufacturer
Manufacturer Product Number
LT1085IM-3.6#PBF
Description
IC REG LINEAR DDPAK-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Output DDPAK-3
Datasheet
 Datasheet
EDA/CAD Models
LT1085IM-3.6#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
DDPAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
50$70.84940$3,542.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.