Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LT1080IN#PBF | |
|---|---|
DigiKey Part Number | 505-LT1080IN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1080IN#PBF |
Description | IC TRANSCEIVER FULL 2/2 18DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1080IN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 250KBd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $79.30467 | $4,758.28 |


