2/2 Transceiver Full RS232 18-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1180AIN#PBF

DigiKey Part Number
LT1180AIN#PBF-ND
Manufacturer
Manufacturer Product Number
LT1180AIN#PBF
Description
IC TRANSCEIVER FULL 2/2 18DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-DIP
Datasheet
 Datasheet
EDA/CAD Models
LT1180AIN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
250KBd
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$100.71000$100.71
20$74.82800$1,496.56
40$71.34825$2,853.93
100$67.67360$6,767.36
260$64.72819$16,829.33
500$63.12254$31,561.27
1,000$61.71370$61,713.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.