


LT1076CT#06PBF | |
---|---|
DigiKey Part Number | LT1076CT#06PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1076CT#06PBF |
Description | IC REG BUCK BOOST ADJ 2A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 2.5V 1 Output 2A (Switch) TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1076CT#06PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 Flow 6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.48000 | $96.48 |
10 | $66.19700 | $661.97 |
50 | $53.43220 | $2,671.61 |
100 | $49.36120 | $4,936.12 |
250 | $46.70024 | $11,675.06 |