LT1034IZ-2.5#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 60
Unit Price: $135.41000
Datasheet
Shunt, Dual Voltage Reference IC Fixed 2.5V, 7V V ±1.6% 20 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt, Dual Voltage Reference IC Fixed 2.5V, 7V V ±1.6% 20 mA TO-92-3
Introducing Power by Linear

LT1034IZ-2.5#PBF

DigiKey Part Number
LT1034IZ-2.5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1034IZ-2.5#PBF
Description
IC VREF SHUNT 2.5V/7V TO92-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shunt, Dual Voltage Reference IC Fixed 2.5V, 7V V ±1.6% 20 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LT1034IZ-2.5#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt, Dual
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V, 7V
Current - Output
20 mA
Tolerance
±1.6%
Temperature Coefficient
40ppm/°C, -
Noise - 0.1Hz to 10Hz
6µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
30 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$57.15590$5,715.59
Manufacturers Standard Package