


LT1034BIZ-2.5#PBF | |
|---|---|
DigiKey Part Number | LT1034BIZ-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1034BIZ-2.5#PBF |
Description | IC VREF SHUNT 2.5V/7V TO92-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shunt, Dual Voltage Reference IC Fixed 2.5V, 7V V ±1.6% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1034BIZ-2.5#PBF Models |
Category | Temperature Coefficient 20ppm/°C, - |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 6µVp-p |
Packaging Bag | Current - Cathode 30 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt, Dual | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.5V, 7V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±1.6% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.41000 | $135.41 |
| 10 | $107.30700 | $1,073.07 |
| 25 | $100.27600 | $2,506.90 |
| 100 | $92.55520 | $9,255.52 |
| 300 | $88.24820 | $26,474.46 |
| 500 | $86.65576 | $43,327.88 |

