TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-92-3

LT1029CZ#TRPBF

DigiKey Part Number
LT1029CZ#TRPBFTR-ND - Tape & Reel (TR)
LT1029CZ#TRPBFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LT1029CZ#TRPBF
Description
IC VREF SHUNT 5V TO92-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±1% 10 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LT1029CZ#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±1%
Temperature Coefficient
34ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
700 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 744
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$55.14000$55.14
10$36.54800$365.48
25$31.69880$792.47
100$26.21840$2,621.84
250$23.52772$5,881.93
500$21.95418$10,977.09
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$21.95419$43,908.38
Manufacturers Standard Package