Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1029CH | |
|---|---|
DigiKey Part Number | LT1029CH-ND |
Manufacturer | |
Manufacturer Product Number | LT1029CH |
Description | IC VREF SHUNT 5V TO-46-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC 5V V ±1% TO-46-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Voltage - Output (Min/Fixed) | 5V | |
Tolerance | ±1% | |
Mounting Type | Through Hole | |
Package / Case | TO-206AB, TO-46-3 Metal Can | |
Supplier Device Package | TO-46-3 | |
Base Product Number |


