Shunt Voltage Reference IC Fixed 5V V ±1% 10 mA TO-46-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM136AH-5.0/NOPB

DigiKey Part Number
LM136AH-5.0/NOPB-ND
Manufacturer
Manufacturer Product Number
LM136AH-5.0/NOPB
Description
IC VREF SHUNT 1% TO46-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±1% 10 mA TO-46-3
Datasheet
 Datasheet
EDA/CAD Models
LM136AH-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±1%
Manufacturer
Texas Instruments
Current - Cathode
600 µA
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Through Hole
Reference Type
Shunt
Package / Case
TO-206AB, TO-46-3 Metal Can
Output Type
Fixed
Supplier Device Package
TO-46-3
Voltage - Output (Min/Fixed)
5V
Base Product Number
Current - Output
10 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,000$153.49064$153,490.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.