LT1028CSW#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $71.88720
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1028CSW#TR

DigiKey Part Number
LT1028CSW#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1028CSW#TR
Description
IC OPAMP GP 75MHZ 16SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1028CSW#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
15V/µs
Gain Bandwidth Product
75 MHz
Current - Input Bias
30 nA
Voltage - Input Offset
20 µV
Current - Supply
7.6mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types