



LT1021DIN8-5#PBF | |
|---|---|
DigiKey Part Number | LT1021DIN8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1021DIN8-5#PBF |
Description | IC VREF PRECISION 5V 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 5V V ±1% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1021DIN8-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | 2.2µVrms | |
Voltage - Input | 7.2V ~ 40V | |
Current - Supply | 1.5mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.07000 | $98.07 |
| 10 | $67.38100 | $673.81 |
| 50 | $54.44980 | $2,722.49 |
| 100 | $50.32410 | $5,032.41 |
| 250 | $47.82904 | $11,957.26 |

