


LT1020MJ | |
---|---|
DigiKey Part Number | LT1020MJ-ND |
Manufacturer | |
Manufacturer Product Number | LT1020MJ |
Description | IC REG LINEAR 125MA 14-CERDIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 125mA 14-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1020MJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Regulators | 1 | |
Current - Output | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CERDIP | |
Base Product Number |