



LT1020CN#PBF | |
---|---|
DigiKey Part Number | 505-LT1020CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1020CN#PBF |
Description | IC REG LIN POS ADJ 125MA 14-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 125mA 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1020CN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.85V @ 125mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 20 mA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $53.02660 | $5,302.66 |