LT1020IN#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $53.02660
Datasheet
14 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 PDIP
14 PDIP Pins
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1020IN#PBF

DigiKey Part Number
505-LT1020IN#PBF-ND
Manufacturer
Manufacturer Product Number
LT1020IN#PBF
Description
IC REG LIN POS ADJ 125MA 14-PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 125mA 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1020IN#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.85V @ 125mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
20 mA
PSRR
-
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 100°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
75$65.78320$4,933.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.