8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
Introducing Power by Linear

LT1019CS8-5#TRPBF

DigiKey Part Number
161-LT1019CS8-5#TRPBFTR-ND - Tape & Reel (TR)
161-LT1019CS8-5#TRPBFCT-ND - Cut Tape (CT)
161-LT1019CS8-5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1019CS8-5#TRPBF
Description
IC VREF PRECISION 5V 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series, Shunt Voltage Reference IC Fixed 5V V ±0.2% 10 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1019CS8-5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series, Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.2%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
2.5ppmp-p
Noise - 10Hz to 10kHz
2.5ppmrms
Voltage - Input
6.5V ~ 40V
Current - Supply
1.5mA
Current - Cathode
800 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 628
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$123.33000$123.33
10$85.92800$859.28
25$76.18840$1,904.71
100$65.17150$6,517.15
250$64.66164$16,165.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$64.66162$161,654.05
Manufacturers Standard Package